Littelfuse 031302.5VXP

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Inline/holder
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 031302.5VXP.

IHS

Datasheet4 pages17 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.74
$ 0.7
$ 0.7
Stock
16,714
62,401
62,401
Authorized Distributors
6
6
6
Current Rating
2.5 A
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Slow Blow Acting 30A 32V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse; Cylinder; Fast Acting; 30A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
EatonAGA-30
Fuse 1/4X5/8 In Glass Tube 32Vac, 1Ka Fast Acting Rohs Compliant: No |Eaton Bussmann AGA-30
Littelfuse0313030.HXP
Fuse Cartridge Slow Blow Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Bulk UKCA/UL
Littelfuse0ATO030.V
Fuse - Ato Blade 32V 30A 5-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0ATO030.V
Littelfuse0312030.MXP
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus

Descriptions

Descriptions of Littelfuse 031302.5VXP provided by its distributors.

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Inline/holder
313 Series - 3AG Slo-Blo Glass Body Fuse, 2.5 A, 250 VAC, RoHS
Littelfuse SCT
Fuse 250V Sb 3Ag Pb-Free 2.5A/ Bulk |Littelfuse 031302.5VXP
FUSE GLASS 2.5A 250VAC 3AB 3AG
250V 130A2S Cartridge,Glass 2.5A 31.75mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN