Littelfuse 0313030.HXP

Fuse Cartridge Slow Blow Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Bulk UKCA/UL
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0313030.HXP.

Newark

Datasheet4 pages10 years ago

Farnell

HQonline

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+46.12%

Alternate Parts

Price @ 1000
$ 1.02
$ 0.977
$ 0.977
Stock
49,565
41,961
41,961
Authorized Distributors
6
6
6
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
250 V
32 V
32 V
Mount
Clip, Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse; Cylinder; Fast Acting; 35A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Fuse Miniature Fast Acting 35A 32V Holder Cartridge 6.3 X 32mm Glass Carton CSA/UL
Littelfuse0312035.MXP
Fuse Miniature Fast Acting 35A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
Littelfuse0312035.HXP
35 A 32 V AC DC Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4 x 1-1/4
Littelfuse0AGC035.V
FUSE GLASS 35A 32VAC/VDC 3AB 3AG
Fuse; Cylinder; Fast Acting; 35A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip

Descriptions

Descriptions of Littelfuse 0313030.HXP provided by its distributors.

Fuse Cartridge Slow Blow Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Bulk UKCA/UL
FUSE CYLINDER SLOW BLOW 30A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS CARTRIDGE
Electric Fuse, Time Lag Blow, 30A, 32VAC, 300A (IR), Inline/holder, 3AG
CARTRIDGE FUSE, SLOW BLOW, 30A, 32V; Blow Characteristic:Slow Blow; Fuse Current:30A; Voltage Rating VAC:32V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:Slo-Blo 313 Series; Diameter:6.
Fuse, Cartridge, 30A, 6.3X32Mm, Slo Blo; Voltage Rating Vac:32V; Fusible, Intensidad:30A; Capacidad De Ruptura De Intensidad Ac:300A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0313030.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN