Eaton BK/MDL-30

Fuse Miniature Slow Blow Acting 30A 32V Holder Cartridge 6.4 X 31.7mm Glass Carton
$ 4.612
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-30.

Official Datasheet12 years ago

Inventory History

3 month trend:
-31.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Fuse; Cylinder; Fast Acting; 25A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse031302.5HXP
Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Fuse; Cylinder; Fast Acting; 30A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Littelfuse031202.5HXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse031302.5MXP
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton BK/MDL-30 provided by its distributors.

Fuse Miniature Slow Blow Acting 30A 32V Holder Cartridge 6.4 X 31.7mm Glass Carton
Electric Fuse, Time Delay Blow, 30A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Time Delay, 30 A, 32 VAC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", MDL"
Fuse, Cartridge, 30A 6.3X32Mm Time Delay; Blow Characteristic:time Delay; Fuse Current:30A; Voltage Rating Vac:32V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:mdl Series; Diameter:6.35Mm Rohs Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-30
  • BK/MDL 30
  • BK/MDL30
  • BKMDL-30
  • BKMDL30