Eaton AGC-30-R

Fuse; Cylinder; Fast Acting; 30A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
$ 1.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-30-R.

IHS

Datasheet5 pages6 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-56.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse0AGC035.V
FUSE GLASS 35A 32VAC/VDC 3AB 3AG
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse031302.5HXP
Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Fuse Plug Fast Acting 30A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse031202.5HXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Eaton AGC-30-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 30A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass
Fuse Cartridge Fast Acting 30A 32V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Fuse, Cartridge, Fast Acting, 30 A, 32 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder, 6.3x32mm
Fast-acting, glass tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's AGC fast-acting, glass tube 1/4" x 1-1/4" ferrule fuses are designed to UL 248-14 for overcurrent protection of electronic circuits. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC30R