Littelfuse 031301.6HXP

Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, 3AG
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 031301.6HXP.

Newark

Datasheet4 pages10 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+22.94%

Alternate Parts

Price @ 1000
$ 0.737
$ 0.711
$ 0.711
Stock
32,682
128,823
128,823
Authorized Distributors
6
6
6
Current Rating
1.6 A
1.6 A
1.6 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2707.11
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Schurter0001.2707.22
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic T/R CCC/VDE/cULus
Bel FuseRST2
Fuse Micro Slow Blow Acting 2A 250V Radial 8.35 X 4 X 8.2mm
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Fast Acting; 2A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Littelfuse 031301.6HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, 3AG
FUSE CYLINDER SLOW BLOW 1.6A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS 250VAC
CARTRIDGE FUSE, SLOW BLOW, 1.6A, 250V; Fuse Size Imperial: 1/4" x 1-1/4"; Fuse Current: 1.6A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Blow Characteristic: Slow Blow; Product Range: Slo-Blo 26K8488
Fuse, Cartridge, 1.6A, 6.3X32Mm, Slo Blo; Voltage Rating Vac:250V; Fusible, Intensidad:1.6A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 031301.6HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN