Littelfuse 031301.6MXP

Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 031301.6MXP.

IHS

Datasheet4 pages5 years ago

Newark

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-19.79%

Alternate Parts

Price @ 1000
$ 0.711
$ 0.737
$ 0.737
Stock
128,823
32,682
32,682
Authorized Distributors
6
6
6
Current Rating
1.6 A
1.6 A
1.6 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Bel FuseRST2
Fuse Micro Slow Blow Acting 2A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3120
MINIATURE FUSE Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Fast Acting; 2A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Schurter0034.1519
Fsf 5X20, 2 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse 031301.6MXP provided by its distributors.

Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, 3AG
Cartridge Fuse, Slow Blow, 1.6A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:1.6A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 313 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 031301.6MXP
Diameter mm = 6.3 / Voltage Rating - AC V = 250 / Rated Current A = 1.6 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 100 / Case Material = Glass / Fuse Characteristic = Time Lag T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN