Littelfuse 0313.400HXP

Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
$ 0.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0313.400HXP.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages17 years ago
Datasheet4 pages15 years ago

Newark

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-47.72%

Alternate Parts

Price @ 1000
$ 0.918
$ 3.9
Stock
28,647
13,625
Authorized Distributors
6
6
Current Rating
400 mA
400 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Clip, Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2501
Fuse, Cartridge, Time Delay, 500 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST-500
Fuse Micro 0.5A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.1513
Fsf 5X20, 0.5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.3114
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature 0.5A 250V Fast 2-Pin Cartridge Holder Cardboard Carton
Littelfuse0218.500MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 500MA 250VAC 5X20MM

Descriptions

Descriptions of Littelfuse 0313.400HXP provided by its distributors.

Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 3AG
FUSE CYLINDER SLOW BLOW 0.4A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS 250VAC
FUSE,GLASS,0.400A,313.400, 1.25"x.25",250V,3AG SLO-BLO
CARTRIDGE FUSE, SLOW BLOW, 0.4A, 250V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:400mA; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 313 Series; Diameter:6.35mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN