Littelfuse 0313.400VXP

Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Inline/holder
$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0313.400VXP.

IHS

Datasheet4 pages17 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 3.9
$ 0.918
Stock
13,625
28,647
Authorized Distributors
6
6
Current Rating
400 mA
400 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Holder
Clip, Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/GLQ-1/2
Fuse Slow Blow Acting 0.5A 300V Holder Cartridge Bulk
Littelfuse0LGR.500H
Fus 300V F/A Inline Fuse .500A/ Bulk |Littelfuse 0LGR.500H
Littelfuse0LMF.500U
Fus 300V T/D Inline Fuse .500A/ Bulk |Littelfuse 0LMF.500U
Littelfuse0LGR.500U
Fus 300V F/A Inline Fuse .500A/ Bulk |Littelfuse 0LGR.500U
EatonGLR-12
Fuse Fast Acting 0.5A 300V Panel Mount Cartridge 57.15 X 15.9mm CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0313.400VXP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Inline/holder
313 Series - 3AG Slo-Blo Glass Body Fuse, 0.4 A, 250 VAC, RoHS
Littelfuse SCT
Fuse 250V Sb 3Ag Pb-Free .400A/ Bulk |Littelfuse 0313.400VXP
FUSE GLASS 400MA 250VAC 3AB 3AG
Cartridge Fuses 250V SB 3AG 0.4AMP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN