Eaton BK/GMA-500-R

Fuse Miniature 0.5A 250V Fast 2-Pin Cartridge Holder Cardboard Carton
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMA-500-R.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

IHS

Arrow Electronics

Sager Electronics

Inventory History

3 month trend:
-15.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
Fuse, Cartridge, Fast Acting, 630 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79", FSF 5x20
Fuse Miniature Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217.630MXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.630HXP
250V 0.41A²S 35A Quick fuse Cartridge,Glass 630mA base mount 5mm(Length)*20mm(width)

Descriptions

Descriptions of Eaton BK/GMA-500-R provided by its distributors.

Fuse Miniature 0.5A 250V Fast 2-Pin Cartridge Holder Cardboard Carton
Fuse, Cartridge, Fast Acting, 500 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79", GMA
Ceramic Fuse, GMA Series, Fast-Acting, 0.5A, 250V AC, 35A at 250V AC, 100 PK
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
GMA Series Fast-Acting 250 VAC 0.50 A Ø 5 x 20 mm Glass Cartridge Ferrule Fuse
Fuse, Cartridge, 500Ma, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:500Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Eaton Bussmann BK/GMA-500-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMA-500-R
  • BK/GMA500R
  • BKGMA-500-R
  • BKGMA500R