Littelfuse 0312008.MXP

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312008.MXP.

IHS

Datasheet5 pages5 years ago

Sager Electronics

ODG (Origin Data Global)

element14 APAC

Newark

Inventory History

3 month trend:
+2.67%

Alternate Parts

Price @ 1000
$ 0.259
$ 0.268
$ 0.268
Stock
142,467
57,758
57,758
Authorized Distributors
6
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Littelfuse0217010.HXP
FUSE GLASS 10A 250VAC 5X20MM / 10 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Bel Fuse5SF 10-R
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Bel Fuse5ET 10-R
Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Bel Fuse5HT 10-R
Electric Fuse, Time Lag Blow, 10A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Littelfuse0312010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Littelfuse 0312008.MXP provided by its distributors.

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Electric Fuse, Fast Blow, 8A, 250VAC, 200A (IR), Inline/holder, 3AG
312 Series - 3AG Fast-Acting Glass Body Fuse, 8 A, 250 VAC, RoHS
Littelfuse SCT
FUSE GLASS 8A 250VAC 3AB 3AG / 8 A 250 V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"
0312008.MXP - Littelfuse FAST-ACTING 3AG TYPE GLASS FUSE BULK 1000-PACK AMP Size: 8, Voltage: 250VAC
Glass Tube Fuse 8A D6.35xL31.75mm Disposable fuses ROHS
FastBlow GlassTubeFuse 8A ¹Ü,6.35x31.75mm Fuses ROHS
250V 250V 166A2S Cartridge,Glass 8A 31.75mm
Cartridge Fuses 250V 8A Fast Acting
CARTRIDGE FUSE, FAST ACTING, 8A, 250V; Blow Characteristic:Fast Acting; Fuse Current:8A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:-; Breaking Capacity Curren
FUSE, 6.3X32MM, FAST ACTING, 8A; Voltage Rating VAC:250V AC; Fuse Current:8A; Breaking Capacity:200A @ 250VAC / 10kA @ 125VAC; Fuse Size:3AG; Fuse Size Metric:32 x 6.35mm; Fuse Type Blowing Characteristic:Fast Acting; Series:312; Approval Bodies:CSA; Approval Category:UL Recognised; Case Material:Glass; External Diameter:6.35mm; Length:31.75mm; Standard:3AG; Breaking Capacity Current AC:10000A; Fuse Breaking Capacity Voltage AC:125V AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN