Littelfuse 0312004.HXP

Fuse Miniature Fast Acting 4A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312004.HXP.

IHS

Datasheet5 pages5 years ago

element14 APAC

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+7.85%

Alternate Parts

Price @ 1000
$ 0.265
$ 0.256
$ 0.256
Stock
105,445
64,102
64,102
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Surface Mount
Holder
Holder

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.1523
Fsf 5X20, 5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0217005.MXP
Electric Fuse, Very Fast Blow, 5A, 250VAC, 60VDC, 50A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0312005.HXP
Fuse; Cylinder; Fast Acting; 5A; Sz 3AG; Supplemental; Dims 0.25x1.25"; Glass; 250VAC
Littelfuse0312005.MXP
Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5ET 5-R
Fuse, Cartridge, Time Delay, 5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"

Descriptions

Descriptions of Littelfuse 0312004.HXP provided by its distributors.

Fuse Miniature Fast Acting 4A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
3AB 3AG 1/4x 1-1/4 312 2 Holder Cartridge, Glass Fuse 200A 4A 6.35mm 28J
FUSE CYLINDER FAST ACTING 4A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS 250VAC
312 Series Fast-Acting 250 V 4 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse
CARTRIDGE FUSE, FAST ACTING, 4A, 250V; Blow Characteristic:Fast Acting; Fuse Current:4A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:312 Series; Body Material:G
Fuse, Cartridge, 4A, 6.3X32Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0312004.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN