Littelfuse 0305.100H

305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
$ 12.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0305.100H.

IHS

Datasheet2 pages10 years ago

Newark

Littelfuse SCT

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-10.71%

CAD Models

Download Littelfuse 0305.100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.337
$ 14.34
Stock
16,090
13,114
Authorized Distributors
6
6
Current Rating
100 mA
100 mA
Voltage Rating (AC)
277 V
277 V
Voltage Rating (DC)
277 V
277 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.6005
Fuse Subminiature Fast Acting 0.125A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37201250411
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, TR5
Fuse Miniature Fast Acting 0.125A 250V Axial 5 X 15mm Glass Carton
Littelfuse0263.125MXL
Fuse Cartridge Very Fast Acting 0.125A 250V Axial 3.94 X 7.11mm Solder Bulk CSA/PSE/UL
Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
Littelfuse0242.125UR
FUSE CARTRIDGE 125MA 250VAC/VDC / 125mA 250 V AC 250 V DC Fuse Cartridge Surface Mount

Descriptions

Descriptions of Littelfuse 0305.100H provided by its distributors.

305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
Littelfuse SCT
Electric Fuse, 0.1A, 277VAC, 277VDC, 1500A (IR), Through Hole, PICO
Fuse 0.1A 277V Radial 9 X 15.6mm Bulk cULus
PICO Series 100mA 277VAC/VDC Fast Blow Through Hole Board Mount Fuse
FUSE 277V for HAZ LOC UL913 .100A
Fuse, Fast Acting, 0.1A, 277V, Radial; Fuse Current:100Ma; Voltage Rating Vac:277V; Product Range:Pico 305 Series; Voltage Rating Vdc:277V; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded Rohs Compliant: Yes |Littelfuse 0305.100H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN