Littelfuse 37201250411

Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, TR5
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37201250411.

IHS

Datasheet3 pages4 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-3.55%

CAD Models

Download Littelfuse 37201250411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.6006
Fuse Subminiature Fast Acting 0.16A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37201600001
Fuse Subminiature 0.16A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse37001600410
370 Series Fast-Acting 250 V 0.16 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Littelfuse37001600000
Fuse Subminiature Fast Acting 0.16A 250V Radial 8.5 X 8mm Ammo CCC/PSE/SEMKO/UL/VDE/cULus
Bel FuseMRT 160
Fuse Micro 0.16A 250V Slow Blow 2-Pin Radial Through Hole

Descriptions

Descriptions of Littelfuse 37201250411 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, TR5
372 Series Time Lag 250 V 125 mA Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Delayedblow/SlowBlow Midget Fuses£¨round type£© 125mA Plugin Fuses ROHS
Fuse Subminiature Slow Blow Acting 0.125A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus
372 Series - TR5 Subminiature Fuses, 0.125 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE 250V IEC TL LBC TR5 SL .125A
250V 250V 0.1094A²S 35A Slow Blow Fuse Board Mount (Cartridge Style Excluded) 125mA TH Vertical Mount 8mm L × 8mm H
FUSE T-LAG 125MA IEC SHORT TR5
FUSE BRD MNT 125MA 250VAC RADIAL
125mA 250V slow TR5 short pins
FUSE, PCB, 125mA, 250V, TIME DELAY; Fuse Current: 125mA; Voltage Rating VAC: 250VAC; Product Range: TR5 Series; Voltage Rating VDC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking
PCB Leaded Fuse; Series:TR5; Voltage Rating, VAC:250V; Fuse Current:125mA; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Body Material:Thermoplastic Polyamide; Diameter:8.5mm; Lead Spacing:5.08mm; Length:8mm ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37201250411.