Eaton BK/C518-125-R

Fuse Miniature Fast Acting 0.125A 250V Axial 5 X 15mm Glass Carton
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/C518-125-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago

Fuses Unlimited

TME

Newark

Inventory History

3 month trend:
+4.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.6006
Fuse Subminiature Fast Acting 0.16A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37201600411
Fuse Subminiature 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse37401600410
Fuse Subminiature Slow Blow Acting 0.16A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
Littelfuse37201600001
Fuse Subminiature 0.16A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Bel FuseMRT 160
Fuse Micro 0.16A 250V Slow Blow 2-Pin Radial Through Hole

Descriptions

Descriptions of Eaton BK/C518-125-R provided by its distributors.

Fuse Miniature Fast Acting 0.125A 250V Axial 5 X 15mm Glass Carton
Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Through Hole, 5x15mm
C518 Series 250 VAC 125 mA Through Hole Axial Fast Acting Glass Tube Fuse
FUSE 125MA 250V FAST GLASS C518
Eaton Corporation Ctn Of 100 - C518 125Ma Buss Fa Bk 100 B
FUSE, FAST-ACTING, 125MA, C518 SERIES
250V 0.0019A2S Cartridge,Glass 125mA 5mm*15mm
BK/C518-125-R, Eaton Electronics / Bussmann
FUSE, CARTRIDGE, 125mA, 5X15MM, FAST ACT; Fuse Size Imperial:-; Fuse Current:125mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Fast Acting; Product Range:C518 Series; Breaking Capacity Current AC:35A RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C518-125-R
  • BKC518-125-R