Littelfuse 0242.125UR

FUSE CARTRIDGE 125MA 250VAC/VDC / 125mA 250 V AC 250 V DC Fuse Cartridge Surface Mount
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0242.125UR.

Sager Electronics

Datasheet3 pages7 years ago
Datasheet3 pages7 years ago

Fuses Unlimited

element14 APAC

Newark

X-ON

Inventory History

3 month trend:
-2.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0266.11
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3109
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse37201600411
Fuse Subminiature 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse0218.160HXP
Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 0242.125UR provided by its distributors.

FUSE CARTRIDGE 125MA 250VAC/VDC / 125mA 250 V AC 250 V DC Fuse Cartridge Surface Mount
Fuse Miniature 0.125A 250V SMD Solder Pad 3.02 X 8.4mm T/R UL
242 Series - Hazardous Area Barrier Network Fuse, 0.125 A, 250 V, SMD, RoHS
Littelfuse SCT
Fuse, Barrier N/W, Smd, 125Ma, 250V; Fuse Current:125Ma; Blow Characteristic:Fast Acting; Voltage Rating Vac:250V; Voltage Rating Vdc:250V; Fuse Case Style:8.4Mm X 3.02Mm; Product Range:242 Series; Breaking Capacity Current Ac:4Ka Rohs Compliant: Yes |Littelfuse 0242.125UR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN