Littelfuse 0299040.L

Electric Fuse, Slow Blow, 40A, 32VDC, 1000A (IR), Inline/holder
$ 1.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0299040.L.

IHS

Datasheet3 pages3 years ago

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-8.26%

Alternate Parts

Price @ 1000
$ 1.677
$ 1.871
$ 1.871
Stock
37,376
45,040
45,040
Authorized Distributors
6
6
6
Current Rating
40 A
40 A
40 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse156.5610.5501
Fuse Strip 30 W/O Housing 36V 50A 100Pc/ Bulk Rohs Compliant: Yes |Littelfuse 156.5610.5501
Littelfuse0299050.TXN
Fuse Blade Slow Blow Acting 50A 32V Socket 29.21 X 8.85 X 21.59mm Polyamide 66 Automotive UL
Littelfuse0299050.ZXNV
Automotive flat fuse, 50 A, 32 V, red, (L x W x H) 29.21 x 8.85 x 21.59 mm, 0299050.ZXNV
Fuse, Cartridge, Fast Acting, 50 A, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
EatonATC-30
Fuse Blade Fast Acting 30A 32V Socket 19.3 X 5.25 X 12.5mm Automotive UL
EatonATM-30
Fuse Blade Fast Acting 30A 32V Socket 10.92 X 3.81 X 8.81mm Tin Automotive

Descriptions

Descriptions of Littelfuse 0299040.L provided by its distributors.

Electric Fuse, Slow Blow, 40A, 32VDC, 1000A (IR), Inline/holder
Fuse - Maxi 32V 40A 50 Pc/ Box |Littelfuse 0299040.L
0299040.L - Littelfuse AUTOMOTIVE MAXI SLO-BLO BLADE FUSE BULK 50-PACK AMP Size: 40, Voltage: 32VAC
LITTELFUSE 0299040.L AutomotiveFuse,Blade,Orange,40A,32VDC
32V 8450A2S 1KA Automotive 40A 29.21mm*8.85mm*21.59mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN