Littelfuse 0299050.ZXNV

Automotive Fuse, 32 V, 50 A, 29.21mm x 8.85mm x 34.29mm, Time Delay, MAXI 299 Series
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0299050.ZXNV.

IHS

Datasheet3 pages3 years ago

Newark

Agility

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+0.33%

CAD Models

Download Littelfuse 0299050.ZXNV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0299060.TXN
FUSE AUTO 60A 32VDC BLADE MAX / 60 A AC 32 V DC Fuse Automotive Requires Holder Blade, Max
Littelfuse0495060.ZXA
Fuse 60A 32V Panel Mount 14.1 X 12 X 27mm Automotive
Littelfuse0299040.ZXNV
Fuse Type = Maxi / Housing Colour = Orange / Voltage Rating V = 32 / Rated Current A = 40
Fuse Miniature Fast Acting 40A 32V Holder Cartridge 6.3 X 32mm Glass Carton CSA/UL
Fuse, Cartridge, Fast Acting, 50 A, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
Fuse; Cylinder; Fast Acting; 35A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip

Descriptions

Descriptions of Littelfuse 0299050.ZXNV provided by its distributors.

Automotive Fuse, 32 V, 50 A, 29.21mm x 8.85mm x 34.29mm, Time Delay, MAXI 299 Series
FUSE AUTO 50A 32VDC BLADE / 50 A AC 32 V DC Fuse Automotive Holder Blade, Max
299 Series Slo-Blo 32 V 50 A 21.59 x 29.21 mm Automotive MAXI Blade Fuse
FUSE, SLOW BLOW, 50A, MAXI; Blow Characteristic: Time Delay; Fuse Current: 50A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: 29.21mm x 8.85mm x 34.29mm; Product Range: MAXI 299 Series; Approval Bodies: UL; Blade Length: 12.7

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN