Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ATC-30

Fuse Blade Fast Acting 30A 32V Socket 19.3 X 5.25 X 12.5mm Automotive UL

$ 1.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ATC-30.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages12 years ago
Datasheet1 page19 years ago

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse0287035.PXCN
Fuse Blade 35A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0299035.ZXNV
32V 6032A²S 1KA Slow fuse Automotive 35A Plugins base mount 29.21mm*8.85mm*21.59mm
Fuse Blade Fast Acting 35A 32V Socket 19.3 X 5.25 X 12.5mm Carton
Littelfuse0287035.L
Fuse Blade 35A 32V Socket Flat 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Fuse Blade Fast Acting 30A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
Fuse Blade Fast Acting 25A 32V Socket 10.92 X 3.81 X 8.81mm Cardboard Carton

Descriptions

Descriptions of Eaton ATC-30 provided by its distributors.

Fuse Blade Fast Acting 30A 32V Socket 19.3 X 5.25 X 12.5mm Automotive UL
Fuse;Automotive;Fast Acting;30A;Dims 19.14x5.12x18.73";Plastic-Green;Blade;32VDC
Fuse, Automotive, Blade, Fast Acting, 30 A, 32 VDC, 19.1mm x 5.1mm x 12.28mm, ATC
series ATC blade fuse, 32 Vdc, 30A, 1 kAIC, Non Indicating, Green, 5PK
FUSE, BLADE, 30A, 32V, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:30A; Voltage Rating VDC:32V; Product Range:ATC Series; Body Material:Plastic; Colour Code:Green; Fuse Size:12.5mm x 19.3mm x 5.25mm; Length:12.54mm RoHS Compliant: Yes
Automotive blade fuses are the industry standard - used in most domestic and imported cars today. All Bussmann series blade fuses meet or exceed OEM and SAE standards. The easyID indicating blade fuses use LED technology making it easier to spot blown fuses in panels tucked in dark locations.
Bussmann ATC-30 Automotive Fuse Brand: Bussmann. Part Number: ATC-30. Bussmann Automotive Fuse, Fast Acting Lead Free, Series: ATC, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 30 A, 32 VDC, 1 kAIC Interrupt, Blade End Terminal, Holder Mount, Single Element, 0.76 in Width, 0.207 in D, Plastic/Zinc, Green. Additional Description: BUSS-ATC-30 (N) ATC BLADE FUSE - 30 AMP (5 in TIN). Catalog Description: Eaton Bussmann series ATC blade fuse, 32 Vdc, 30A, 1 kAIC, Non Indicating, Blade fuse, Green..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATC30