Littelfuse 0299050.TXN

Fuse Blade Slow Blow Acting 50A 32V Socket 29.21 X 8.85 X 21.59mm Polyamide 66 Automotive UL
$ 1.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0299050.TXN.

IHS

Datasheet3 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
+46.59%

Alternate Parts

Price @ 1000
$ 1.857
$ 1.73
$ 1.73
Stock
36,768
27,647
27,647
Authorized Distributors
6
6
6
Current Rating
50 A
50 A
50 A
Voltage Rating (AC)
32 V
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse156.5610.5601
Fuse Strip 30 W/O Housing 36V 60A 100Pc/ Bulk |Littelfuse 156.5610.5601
Littelfuse0299060.ZXNV
Fuse Blade Slow Blow Acting 60A 32V Socket 29.21 X 8.85 X 21.59mm Polyamide 66 Automotive UL
Littelfuse0AGU060.T
Fuse Agu 5Ag 32V Box 60A/ Box |Littelfuse 0AGU060.T
EatonATC-40
Fuse Blade Fast Acting 40A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Nylon Automotive UL
Fuse Blade Fast Acting 40A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
EatonATC-35
series ATC blade fuse, 32 Vdc, 35A, 1 kAIC, Non Indicating, Blue-green, 5PK

Descriptions

Descriptions of Littelfuse 0299050.TXN provided by its distributors.

Fuse Blade Slow Blow Acting 50A 32V Socket 29.21 X 8.85 X 21.59mm Polyamide 66 Automotive UL
Automotive flat fuse, 50 A, 32 V, red, (L x W x H) 29.21 x 8.85 x 21.59 mm, 0299050.TXN
Electric Fuse, Slow Blow, 50A, 32VDC, 1000A (IR), Inline/holder
50 A AC 32 V DC Fuse Automotive Requires Holder Blade
Automotive Fuses 50A 32V Maxi Fuse
Blade Fuse, 50A, 32Vdc, Time Delay; Blow Characteristic:Time Delay; Fuse Current:50A; Voltage Rating V Dc:32V; Auto Blade Fuse Size:29.21Mm X 8.85Mm X 21.59Mm; Product Range:Maxi 299 Series; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Littelfuse 0299050.TXN
1299 RED TIME LAG MAXIFUSE, 50A 32VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN