Littelfuse 0298350.TXN

Fuse Slow Blow Acting 350A 32V Bolt Bolt Down 68.58 X 19.05 X 10.67mm Automotive
$ 8.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0298350.TXN.

IHS

Datasheet2 pages16 years ago

Fuses Unlimited

Inventory History

3 month trend:
+37.04%

Alternate Parts

Price @ 1000
$ 8.835
$ 4.293
$ 4.293
Stock
21,592
23,725
23,725
Authorized Distributors
6
6
6
Current Rating
350 A
350 A
350 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt
Bolt

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0298400.ZXH
Fuse Slow Blow Acting 400A 32V Bolt Down 68.58 X 19.05 X 9.9mm Polyethersulfone Automotive
Littelfuse0298450.TXN
Fuse High Current Slow Blow Acting 450A 32V Bolt Down 68.58 X 19.05 X 9.9mm Automotive
Littelfuse3298400.ZXSTA
Fuse Chip 400A SMD Solder Pad 26.6 X 30.1 X 16mm Ceramic Automotive
EatonAMG-300
Fuse 300A 32V Bolt 29.2 X 9mm Automotive UL
EatonAMG-250
Fuse 250A 32V Bolt 29.2 X 9mm Automotive UL
250 Amp AMG High Amp Fuse bolt down fuse Mega 47048

Descriptions

Descriptions of Littelfuse 0298350.TXN provided by its distributors.

Fuse Slow Blow Acting 350A 32V Bolt Bolt Down 68.58 X 19.05 X 10.67mm Automotive
Fuse - Mega 32V, 350A, 10 Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0298350.TXN
0298350.TXN - Littelfuse AUTOMOTIVE MEGA BOLT-ON FUSE 10-PIECE BOX AMP Size: 350, Voltage: 32VAC
Electric Fuse, 350A, 32VDC, 2000A (IR), Inline/holder
FUSE AUTO 350A 32VDC AUTO LINK
32V 2KA Automotive 350A , 68.58mm*19.05mm*9.9mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN