Littelfuse 0298400.ZXH

Fuse Slow Blow Acting 400A 32V Bolt Down 68.58 X 19.05 X 9.9mm Polyethersulfone Automotive
$ 4.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0298400.ZXH.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

LKR

Burklin Elektronik

Inventory History

3 month trend:
-21.47%

Alternate Parts

Price @ 1000
$ 4.31
$ 10.473
$ 10.473
Stock
35,662
26,736
26,736
Authorized Distributors
6
6
6
Current Rating
400 A
400 A
400 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt
Bolt

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0298500.ZXH
Fuse Slow Blow Acting 500A 32V Bolt Down 29.2 X 19.05 X 10.72mm Polyethersulfone Automotive
Littelfuse0298500.ZXS
FUSE AUTO 500A 32VDC AUTO LINK
Littelfuse153.5395.6502
Fuse - Bf2 32V/1500A Dc, 500A 200 Pc/ Bulk |Littelfuse 153.5395.6502

Descriptions

Descriptions of Littelfuse 0298400.ZXH provided by its distributors.

Fuse Slow Blow Acting 400A 32V Bolt Down 68.58 X 19.05 X 9.9mm Polyethersulfone Automotive
FUSE AUTO 400A 32VDC AUTO LINK / 400 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link
Electric Fuse, Slow Blow, 400A, 32VDC, 2000A (IR), Inline/holder, MEGA
Automotive Fuse; Voltage Rating Vdc:32V; Fusible, Intensidad:400A; Característica De Soplado:Retardo De Tiempo; Rango De Producto:Serie Mega 298; Tamaño Del Fusible:10.67Mm X 50.8Mm X 19.05Mm; Tipo De Empaquetado:Individual |Littelfuse 0298400.ZXH

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN