Littelfuse 3298400.ZXSTA

Fuse Chip 400A SMD Solder Pad 26.6 X 30.1 X 16mm Ceramic Automotive
$ 6.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 3298400.ZXSTA.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-19.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0298500.ZXH
Fuse Slow Blow Acting 500A 32V Bolt Down 29.2 X 19.05 X 10.72mm Polyethersulfone Automotive
Littelfuse153.5395.6502
Fuse - Bf2 32V/1500A Dc, 500A 200 Pc/ Bulk |Littelfuse 153.5395.6502
Littelfuse0298500.ZXS
FUSE AUTO 500A 32VDC AUTO LINK
EatonAMG-300
Fuse 300A 32V Bolt 29.2 X 9mm Automotive UL

Descriptions

Descriptions of Littelfuse 3298400.ZXSTA provided by its distributors.

Fuse Chip 400A SMD Solder Pad 26.6 X 30.1 X 16mm Ceramic Automotive
Littelfuse ZCASE Single Mega Starter Fuse 400A, 32VDC 3298400.Z
Fuse - Zcase Starter 32V 400A 480 Pc/ Bulk |Littelfuse 3298400.ZXSTA
Electric Fuse, 400A, 32VDC, 2000A (IR), Inline/holder, MEGA
32V 870000A2S 2KA Automotive 400A , 30.1mm*26.6mm*16.1mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN