Littelfuse 0298450.TXN

Fuse High Current Slow Blow Acting 450A 32V Bolt Down 68.58 X 19.05 X 9.9mm Automotive
$ 7.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0298450.TXN.

IHS

Datasheet2 pages16 years ago

Fuses Unlimited

Inventory History

3 month trend:
-3.08%

Alternate Parts

Price @ 1000
$ 7.009
$ 6.365
$ 6.365
Stock
14,628
23,562
23,562
Authorized Distributors
6
6
6
Current Rating
450 A
450 A
450 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt
Bolt

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0298500.ZXH
Fuse Slow Blow Acting 500A 32V Bolt Down 29.2 X 19.05 X 10.72mm Polyethersulfone Automotive
Littelfuse153.5395.6502
Fuse - Bf2 32V/1500A Dc, 500A 200 Pc/ Bulk |Littelfuse 153.5395.6502
Littelfuse0298500.ZXS
FUSE AUTO 500A 32VDC AUTO LINK

Descriptions

Descriptions of Littelfuse 0298450.TXN provided by its distributors.

Fuse High Current Slow Blow Acting 450A 32V Bolt Down 68.58 X 19.05 X 9.9mm Automotive
Fuse - Mega 32V, 450A, 10 Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0298450.TXN
0298450.TXN - Littelfuse AUTOMOTIVE MEGA BOLT-ON FUSE 10-PIECE BOX AMP Size: 450, Voltage: 32VAC
Electric Fuse, 450A, 32VDC, 2000A (IR), Inline/holder
FUSE AUTO 450A 32VDC AUTO LINK
32V 2KA Automotive 450A , 29.2mm*19.05mm*10.72mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN