Littelfuse 0298125.ZXEH

Fuse Slow Blow Acting 125A 32V Bolt Tap 68.58 X 19.05 X 10.67mm Polyethersulfone Automotive
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0298125.ZXEH.

Inventory History

3 month trend:
+53.73%

Alternate Parts

Price @ 1000
$ 3.65
$ 5.11
$ 5.11
Stock
64,950
33,080
33,080
Authorized Distributors
6
6
6
Current Rating
125 A
125 A
125 A
Voltage Rating (AC)
32 V
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt, Screw
Bolt
Bolt

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse156.5610.6151
Fuse Strip 30 W/O Housing 36V 150A 100Pc/ Bulk |Littelfuse 156.5610.6151
Littelfuse0498150.M
Fuse Blade Slow Blow Acting 150A 32V Bolt Down 41 X 12 X 8mm Thermoplastic
Littelfuse153.5631.6151
Fuse 150A 32V Bolt Down 16 X 12 X 7.8mm Thermoplastic Automotive UL
Fuse 100A 32V Stud Mount Screw 16 X 12 X 6mm Thermoplastic

Descriptions

Descriptions of Littelfuse 0298125.ZXEH provided by its distributors.

Fuse Slow Blow Acting 125A 32V Bolt Tap 68.58 X 19.05 X 10.67mm Polyethersulfone Automotive
FUSE AUTO 125A 32VDC AUTO LINK / 125 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link
HIGH CURRENT FUSE, BOLT DOWN AUTOMOTIVE BLADE FUSE, 125 A, 32 VDC, MEGA SERIES
Electric Fuse, Slow Blow, 125A, 32VDC, 2000A (IR), Inline/holder, MEGA
FUSE, 125A, MEGA; Blow Characteristic: Time Delay; Fuse Current: 125A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: 68.58mm x 16.2mm x 10.67mm; Product Range: -; Breaking Capacity Current DC: 2000A; Colour: Green; Colour Cod
Fuse, Auto Bolt Down, 125A, 32V, Time Delay; Voltage Rating Vdc:32V; Fusible, Intensidad:125A; Característica De Soplado:Retardo De Tiempo; Rango De Producto:Serie Mega 298; Código De Color:Verde; Tipo De Empaquetado:Individual |Littelfuse 0298125.ZXEH

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN