Littelfuse 0498150.M

Fuse Blade Slow Blow Acting 150A 32V Bolt Down 41 X 12 X 8mm Thermoplastic
$ 1.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0498150.M.

IHS

Datasheet2 pages4 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-6.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse156.5610.6122
Fuse - Strip 30 W/O Housing 36Vdc 125A/ Bulk |Littelfuse 156.5610.6122
Littelfuse0498175.H
Fuse Blade Slow Blow Acting 175A 32V Bolt Down 41 X 12 X 8mm Thermoplastic Automotive
Littelfuse0498175.MXT
Electric Fuse, Time Lag Blow, 175A, 32VDC, 2000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0498150.M provided by its distributors.

Fuse Blade Slow Blow Acting 150A 32V Bolt Down 41 X 12 X 8mm Thermoplastic
Electric Fuse, Time Lag Blow, 150A, 32VDC, 2000A (IR), Inline/holder
0498150.M - Littelfuse AUTOMOTIVE MIDI BOLT-DOWN FUSE BULK 2000-PACK AMP Size: 150, Voltage: 32VDC
32V 2kA@32V Bolt-Type Fuse 150A Automotive Fuses ROHS
FUSE, AUTOMOTIVE, 498 SERIES, SLOW BLOW, 32VDC, 150A
LITTELFUSE 0498150.M AutomotiveFuse,Bolt-On,Gray,150A,32VDC
FUSE AUTO 150A 32VDC AUTO LINK
32V 81900A2S 1KA Automotive 150A , 41mm*12mm*8mm
FUSE - MIDI 32VDC 150A 1000-PC
AUTOMOTIVE FUSE; Blow Characteristic: Time Delay; Fuse Current: 150A; Voltage Rating VDC: 32V; Product Range: MIDI 498 Series; Fuse Size: 8mm x 16mm x 10mm; Fuse Type: Time Delay; Interrupting Capacity: 1000 12J3805
Automotive Fuse; Voltage Rating Vdc:32V; Fusible, Intensidad:150A; Característica De Soplado:Retardo De Tiempo; Rango De Producto:Serie Midi 498; Capacidad De Interrupción:1000A; Tamaño Del Fusible:8Mm X 16Mm X 10Mm |Littelfuse 0498150.M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN