Littelfuse 153.5631.6151

Fuse 150A 32V Bolt Down 16 X 12 X 7.8mm Thermoplastic Automotive UL
$ 3.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 153.5631.6151.

IHS

Datasheet4 pages3 years ago

Future Electronics

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-37.71%

Alternate Parts

Price @ 1000
$ 3.055
$ 1.276
Stock
39,205
36,322
Authorized Distributors
6
6
Current Rating
150 A
150 A
Voltage Rating (AC)
32 V
-
Voltage Rating (DC)
32 V
32 V
Mount
Bolt
Bolt

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse0498175.H
Fuse Blade Slow Blow Acting 175A 32V Bolt Down 41 X 12 X 8mm Thermoplastic Automotive
Littelfuse0498175.MXT
Electric Fuse, Time Lag Blow, 175A, 32VDC, 2000A (IR), Inline/holder
Littelfuse156.5610.6122
Fuse - Strip 30 W/O Housing 36Vdc 125A/ Bulk |Littelfuse 156.5610.6122

Descriptions

Descriptions of Littelfuse 153.5631.6151 provided by its distributors.

Fuse 150A 32V Bolt Down 16 X 12 X 7.8mm Thermoplastic Automotive UL
Electric Fuse, Slow Blow, 150A, 32VDC, 2000A (IR), Inline/holder
150 A AC 32 V DC Bolt Mount Automotive Fuse
FUSE - BF1 32V / 2000A DC, 150A 10 PC
FUSE AUTO 150A 32VDC AUTO LINK
32V 83400A2S 2KA Automotive 150A , 16mm*12mm*8.2mm
High Current Fuse, 150A, 32V, Slow Blow; Blow Characteristic:Slow Blow; Fuse Current:150A; Voltage Rating V Dc:32V; Auto Blade Fuse Size:41.6Mm X 8Mm X 12Mm; Product Range:Bf1 Series; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Littelfuse 153.5631.6151
Housing Material = Thermoplastic / Accessory Colour = Grey / Breaking Capacity kA = 2 / Voltage Rating V = 32 / Rated Current A = 150 / Connection Hole = M5, M6

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN