Littelfuse 0298125.ZXB

Fuse - Mega 32V Ag Plated 125A/ Bulk Rohs Compliant: Yes |Littelfuse 0298125.ZXB
$ 5.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0298125.ZXB.

IHS

Datasheet4 pages3 years ago

Fuses Unlimited

TME

Inventory History

3 month trend:
+31.43%

Alternate Parts

Price @ 1000
$ 5.11
$ 3.65
$ 3.65
Stock
33,080
64,950
64,950
Authorized Distributors
6
6
6
Current Rating
125 A
125 A
125 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt, Screw
Bolt, Screw

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse156.5610.6151
Fuse Strip 30 W/O Housing 36V 150A 100Pc/ Bulk |Littelfuse 156.5610.6151
Littelfuse0298150.ZXEH
Fuse Slow Blow Acting 150A 32V Bolt Down 29.2 X 19.05 X 9.9mm Polyphthalamide Automotive
Littelfuse0498150.M
Fuse Blade Slow Blow Acting 150A 32V Bolt Down 41 X 12 X 8mm Thermoplastic
EatonFLD-100
Eaton Bussmann Low Voltage N.American 9/16" BOLT TERMINAL FUS. LINK - 100 - FLD-100
Fuse 100A 32V Stud Mount Screw 16 X 12 X 6mm Thermoplastic
Fuse 120A 2-Pin Socket Bulk

Descriptions

Descriptions of Littelfuse 0298125.ZXB provided by its distributors.

Fuse - Mega 32V Ag Plated 125A/ Bulk Rohs Compliant: Yes |Littelfuse 0298125.ZXB
Electric Fuse, Slow Blow, 125A, 32VDC, 2000A (IR), Inline/holder, MEGA
Fuse 125A 32V Screw Mount Automotive
FUSE - MEGA 32V AG Plated 125A
32V 57800A2S 2KA Automotive 125A , 29.2mm*19.05mm*9.9mm
FUSE AUTO 125A 32VDC AUTO LINK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN