Eaton BK/FLB-120

Fuse 120A 2-Pin Socket Bulk
$ 8.498
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/FLB-120.

Sager Electronics

Datasheet3 pages15 years ago

Related Parts

Littelfuse156.5610.6122
Fuse - Strip 30 W/O Housing 36Vdc 125A/ Bulk |Littelfuse 156.5610.6122
Littelfuse156.5610.6151
Fuse Strip 30 W/O Housing 36V 150A 100Pc/ Bulk |Littelfuse 156.5610.6151
Littelfuse0298125.ZXEH
Fuse Slow Blow Acting 125A 32V Bolt Tap 68.58 X 19.05 X 10.67mm Polyethersulfone Automotive
Fuse 125A 32V Stud Mount Screw 16 X 12 X 6mm Thermoplastic
FUSE AUTO 140A 32VDC AUTO LINK
Fuse 100A 32V Stud Mount Screw 16 X 12 X 6mm Thermoplastic

Descriptions

Descriptions of Eaton BK/FLB-120 provided by its distributors.

Fuse 120A 2-Pin Socket Bulk
FUSE AUTO 120A 32VDC AUTO LINK
Fusible Link |Eaton Bussmann BK/FLB-120
FLB BOLT-MOUNT FUSIBLE LINK, 120A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-FLB-120