Littelfuse 0287030.PXS

Fuse Blade 30A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0287030.PXS.

IHS

Datasheet3 pages3 years ago

Future Electronics

Newark

Fuses Unlimited

Inventory History

3 month trend:
+29.04%

Alternate Parts

Price @ 1000
$ 0.263
$ 0.166
$ 0.166
Stock
98,734
2,293,996
2,293,996
Authorized Distributors
6
6
6
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0287035.PXCN
Fuse Blade 35A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse162.6185.5352
Fuse Blade 35A 32V Socket 19 X 5 X 13.2mm Automotive UL
Littelfuse0287035.L
Fuse Blade 35A 32V Socket Flat 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Bel FuseC1H 25
SMD Fuse, Fast Acting, 25 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Littelfuse 0287030.PXS provided by its distributors.

Fuse Blade 30A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Fuse - Ato 32V Nylon/Silver 30A/ Bulk Rohs Compliant: Yes |Littelfuse 0287030.PXS
AUTOMOTIVE FUSE, TIME DELAY, 30A, 32VDC; Available until stocks are exhausted
Electric Fuse, Fast Blow, 30A, 32VDC, 1000A (IR), Inline/holder
Automotive Fuse, ATOF(R) Series, 32 V DC, Indicating
32V 1510A2S 1KA Automotive 30A 19.1mm*5.1mm*12.3mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN