Eaton BK/AGC-25-R

Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-25-R.

TME

Datasheet5 pages6 years ago

IHS

Master Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
-20.11%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse0311030.M
Fuse - Agc 3Ag 32V 30A 1000-Pc/ Bulk Rohs Compliant: No |Littelfuse 0311030.M
Littelfuse0311030.H
Electric Fuse, Normal Blow, 30A, 32VAC, 32VDC, Inline/holder, 3AG
Fuse Plug Fast Acting 30A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton
Fuse, Cartridge, Fast Acting, 30 A, 32 VAC, 32 VDC, 6.35mm x 36.51mm, 1/4" x 1-7/16"", SFE"
Littelfuse0ATO030.V
Fuse - Ato Blade 32V 30A 5-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0ATO030.V

Descriptions

Descriptions of Eaton BK/AGC-25-R provided by its distributors.

Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse; Cylinder; Fast Acting; 0.2A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC
Fuse, Cartridge, Fast Acting, 25 A, 32 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
Electric Fuse, Fast Blow, 25A, 32VAC, 1000A (IR), Inline/holder, 6.3x32mm
Fuse, Cartridge, 25A, 6.3X32Mm, Fast Act; Voltage Rating Vac:32V; Fusible, Intensidad:25A; Capacidad De Ruptura De Intensidad Ac:1Ka; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/AGC-25-R
FUSE, CARTRIDGE, 25A, 6.3X32MM, FAST ACT; FUSE, CARTRIDGE, 25A, 6.3X32MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:25A; Voltage Rating VAC:32V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:AGC Series; Fuse Body Material:Glass

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-25-R
  • BK/AGC-2.5-R
  • BK/AGC25R
  • BKAGC-25-R
  • BKAGC25R