Littelfuse 162.6185.5352

Fuse Blade 35A 32V Socket 19 X 5 X 13.2mm Automotive UL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 162.6185.5352.

IHS

Datasheet2 pages13 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.253
$ 0.253
Stock
11,969
622,086
622,086
Authorized Distributors
0
6
6
Current Rating
35 A
35 A
35 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-09
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Littelfuse0287040.PXCN
Fuse Blade 40A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive
Littelfuse0287040.L
Fuse Blade 40A 32V Socket 19.1 X 5.1 12.3mm Nylon Automotive
Littelfuse0287040.PXS
Fuse Blade 40A 32V Socket 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Bel FuseC1H 25
SMD Fuse, Fast Acting, 25 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H
Bel FuseC1H 30
SMD Fuse, Fast Acting, 30 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Littelfuse 162.6185.5352 provided by its distributors.

Fuse Blade 35A 32V Socket 19 X 5 X 13.2mm Automotive UL
Electric Fuse, 35A, 32VDC, 1000A (IR), Inline/holder
Automotive fuse link/32V 35A 32VDC
FUSE - FKS 32V 35A 2000 PCAUTO-LCD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN