Littelfuse 0287030.PXCN

Fuse Blade 30A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0287030.PXCN.

IHS

Datasheet3 pages3 years ago

LKR

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
+6.39%

CAD Models

Download Littelfuse 0287030.PXCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.263
$ 0.263
Stock
2,281,992
98,734
98,734
Authorized Distributors
6
6
6
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
32 V
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2012-02-18
LTD Date2012-11-18

Related Parts

Littelfuse0287035.PXCN
Fuse Blade 35A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0287035.L
Fuse Blade 35A 32V Socket Flat 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Littelfuse0287025.PXCN
Fuse Blade 25A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Bel FuseC1H 25
SMD Fuse, Fast Acting, 25 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H
Bel FuseC1H 30
SMD Fuse, Fast Acting, 30 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Littelfuse 0287030.PXCN provided by its distributors.

Fuse Blade 30A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Fuse Type = ATOF / Housing Colour = Green / Voltage Rating V = 32 / Rated Current A = 30
FUSE, ATOF, AUTOMOTIVE, 30A, 32V, NYLON W/TIN-PLATED BLADE TERMINALS, LT GREEN
FUSE, ATOF, BLADE, 30A; Blow Characteristic: Fast Acting; Fuse Current: 30A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: 19.1mm x 5mm x 19mm; Product Range: ATOF Series; Breaking Capacity Current DC: 1000A; Colour Code: Gre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN