Littelfuse 0287030.L

Fuse Blade 30A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0287030.L.

IHS

Datasheet3 pages3 years ago

TME

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-32.46%

Alternate Parts

Price @ 1000
$ 0.302
$ 0.149
$ 0.149
Stock
26,529
2,092,036
2,092,036
Authorized Distributors
6
6
6
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0287035.PXCN
Fuse Blade 35A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse162.6185.5352
Fuse Blade 35A 32V Socket 19 X 5 X 13.2mm Automotive UL
Littelfuse0287035.L
Fuse Blade 35A 32V Socket Flat 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.35 X 15.88mm Glass Carton

Descriptions

Descriptions of Littelfuse 0287030.L provided by its distributors.

Fuse Blade 30A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Fuse - Atof 32Vdc Nylon 30A 50 Pc/ Box Rohs Compliant: Yes |Littelfuse 0287030.L
Electric Fuse, Fast Blow, 30A, 32VDC, 1000A (IR), Inline/holder
Automotive Fuse, ATOF(R) Series, 32 V DC, Indicating
0287030.L - Littelfuse FAST-ACTING AUTOMOTIVE NYLON BLADE FUSE - BULK 50-PACK AMP Size: 30, Voltage: 32/32
Automotive Fuses ATOF 32V 30A Low-Current Nylon
32V 1510A2S Automotive 30A 19.1mm*5.1mm*12.3mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN