Littelfuse 025101.5MXL

Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 025101.5MXL.

Newark

Datasheet4 pages7 years ago

HQonline

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-16.71%

CAD Models

Download Littelfuse 025101.5MXL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.531
$ 0.531
Stock
46,697
62,191
62,191
Authorized Distributors
6
6
6
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3413.0218.22
Fuse Chip Fast Acting 1.6A 32V SMD Solder Pad 1206 Glass T/R Automotive VDE/cULus
Littelfuse04401.75WR
Fuse Chip Fast Acting 1.75A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Schurter3413.0117.22
Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 1206 Glass T/R cULus
Schurter3412.0117.22
Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Littelfuse04671.75NR
Electric Fuse, Very Fast Blow, 1.75A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Littelfuse04671.75NRHF
Fuse 32V V/Fa Halogen Free 0603 1.75A/ T&r Rohs Compliant: Yes |Littelfuse 04671.75NRHF

Descriptions

Descriptions of Littelfuse 025101.5MXL provided by its distributors.

Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
251 Series Very Fast-Acting 125 V 1.5A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
Fuse Subminiature Epoxy-Coated Body; Very Fast Acting; 125V; 15.0A
FUSE SUBMIN VERY FAST ACTING 1.5A SUPPLEMENTAL DIMS 0.11X0.28" ENCAPSULATED PCB
025101.5MXL - Littelfuse VERY FAST-ACTING PICO II FUSE WITH AXIAL LEADS - BULK 1000-PACK AMP Size: 1-1/2, Voltage: 125VAC
FUSE, PCB, 1.5A, 125V, VERY FAST ACTING; Fuse Current:1.5A; Voltage Rating VAC:125V; Product Range:PICO II 251 Series; Voltage Rating VDC:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded; Body Mat
Fuse, Pcb, 1.5A, 125V, Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:1.5A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Tipo De Fusible:Axial Leaded |Littelfuse 025101.5MXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 025101.5MXL.