Littelfuse 04671.75NR

Electric Fuse, Very Fast Blow, 1.75A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 04671.75NR.

Newark

Datasheet3 pages13 years ago

element14 APAC

Burklin Elektronik

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+18.32%

CAD Models

Download Littelfuse 04671.75NR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.687
$ 0.741
Stock
217,091
211,625
Authorized Distributors
6
6
Current Rating
1.75 A
1.75 A
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
32 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 T/R CSA/UL
Schurter3412.0119.22
Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Littelfuse0467002.NR
Electric Fuse, Very Fast Blow, 2A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Littelfuse0440002.WR
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Littelfuse0435002.KR
Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA
Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 T/R CSA/UL

Descriptions

Descriptions of Littelfuse 04671.75NR provided by its distributors.

Electric Fuse, Very Fast Blow, 1.75A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Fuse Chip Very Fast Acting 1.75A 32V SMD Solder Pad 0603 T/R CSA
32V 32V 0.0903A2S 35A Plate installation (excluding tubular type) 1.75A 0603 1.6mm*310¦Ìm
Surface Mount Fuse, Full Reel; Fuse Current:1.75A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:32V; Voltage Rating Vdc:32V; Fuse Case Style:0603 [1608 Metric]; Product Range:467 Series; Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 04671.75NR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN