
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 486-1667-1-ND | 3,040 | 1 | Cut Tape | ||||||||
| TME | 3412.0117.22 | 0 | 2K | 9h | ||||||||
| Sager Electronics | 3412.0117.22 | 0 | 1 | Tape & Reel | ||||||||
| Onlinecomponents.com | 3412.0117.22 | 0 | 50 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 3412.0117.22 | 0 | 2K | Bulk | 2h |
Download Schurter 3412.0117.22 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Schurter 3412.0117.22 provided by its distributors.
Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names: