Schurter 3413.0218.22

Fuse Chip Fast Acting 1.6A 32V SMD Solder Pad 1206 Glass T/R Automotive VDE/cULus
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3413.0218.22.

IHS

Datasheet5 pages2 years ago

Future Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.37%

CAD Models

Download Schurter 3413.0218.22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.445
$ 0.536
Stock
13,833
6,085
Authorized Distributors
6
6
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3413.0119.22
Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 1206 Glass T/R cULus
Bel FuseC2Q 2
Electric Fuse, Very Fast Blow, 2A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Schurter3413.0119.24
Electric Fuse, Very Fast Blow, 2A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
Fast Acting 1206 (3216) 63 VDC / 32 VAC 2 A Chip Fuse Surface Mount
Schurter3413.0219.22
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus

Descriptions

Descriptions of Schurter 3413.0218.22 provided by its distributors.

Fuse Chip Fast Acting 1.6A 32V SMD Solder Pad 1206 Glass T/R Automotive VDE/cULus
Electric Fuse, Very Fast Blow, 1.6A, 32VAC, 63VDC, 63A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 1.6 A, 32 VAC, 63 VDC, 1206 [3216 Metric], USI 1206
Usi 1206 Fuse F 1.6A/Blister Reel |Schurter 3413.0218.22
USI 1206, 1.6 A, 63 VDC, 32 VAC, QUICK-ACTING F, 500 PCS. IN BLISTER TAPE [W.12MM AND P1: 4MM] REEL [18CM] PCS., FUSE, SMT, 3.2 X 1.6 MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3413.0218.22.