Littelfuse 0251004.NRT1L

Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251004.NRT1L.

IHS

Datasheet3 pages2 years ago

Newark

HQonline

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
-32.92%

CAD Models

Download Littelfuse 0251004.NRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 0.507
$ 0.507
Stock
451,690
101,945
101,945
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse0251005.NRT1L
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251005.MAT1L
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0230005.MXP
LITTELFUSE 0230005.MXP Cartridge Fuse, 230 Series, 5 A, 125 V, 5mm x 15mm, 400 A
Bel Fuse5MTP5-R
Fuse Miniature 5A 125V Medium Time Delay 2-Pin Axial Through Hole
Bel FuseMQ5
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, MICRO
Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT

Descriptions

Descriptions of Littelfuse 0251004.NRT1L provided by its distributors.

Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
125V 125V 2.45A2S 50A,300A Board Mount (Cartridge Style Excluded) 4A ,D2.8XL7.1MM 7.11mm
251 Series Very Fast Acting 125 V 4 A Ø 2.8 x 7.11 mm Through Hole Axial Fuse
FastBlow Resistive fuse 4A Axial Leaded Fuses ROHS
Fuse Cartridge Very Fast Acting 4A 125V Axial 2.8 X 7.11mm Epoxy Coated T/R Medical CCC/CSA/PSE/QPL/TUV/UKCA/UL
251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 4 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 4A 125VAC/VDC AXIAL
4A Plugin,D2.8xL7.1mm Disposable fuses ROHS
Pcb Fuse, Very Fast Act, 4A, 125V, Axial; Fuse Current:4A; Voltage Rating Vac:125V; Product Range:Pico Ii 251 Series; Voltage Rating Vdc:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded Rohs Compliant: Yes |Littelfuse 0251004.NRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN