| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Search | MQ5 | 1,194 | 6h | |||||||||
| UnikeyIC | MQ5 | 5,000 | 1K | 3h | ||||||||
| Abacus Technologies | MQ5 | 0 | 21h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | MQ 5 | Contact | >1wk | |||||||||
| Nexxon Inc. (USA) | MQ 5 | Contact | >1wk |
Download Bel Fuse MQ5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: