Littelfuse 0251001.VXL

Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole
$ 9.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251001.VXL.

Newark

Datasheet3 pages17 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 0251001.VXL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.67
$ 0.499
$ 0.499
Stock
28,019
237,502
237,502
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Littelfuse0251.125MXL
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Schurter0034.4222
Micro fuse 6.4 x 8.8 mm, 1.25 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4222
Littelfuse38511250000
Fuse Slow Blow Acting 1.25A 125V Radial 8.5 X 4 X 8mm Thermoplastic Ammo UL
Littelfuse0251.125MAT1L
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Schurter0034.4252
Micro fuse 6.4 x 8.8 mm, 1.25 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4252
Schurter2030.0022
Fuse Subminiature Fast Acting 1.25A 125V Radial 6.4 X 8.8mm Thermoplastic

Descriptions

Descriptions of Littelfuse 0251001.VXL provided by its distributors.

Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole
125V 125V 0.256A2S 50A,300A Board Mount (Cartridge Style Excluded) 1A ,D2.8XL7.1MM 7.11mm
251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 1 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 1A 125VAC/VDC AXIAL
FUSE 125V PICO II FA RoHS TERM 1A
VERY FAST-ACTING PICO II LEADS 1A
Pcb Fuse, Very Fast Acting, 1A, 125V; Fuse Current:1A; Voltage Rating Vac:125V; Product Range:Pico Ii 251 Series; Voltage Rating Vdc:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded Rohs Compliant: Yes |Littelfuse 0251001.VXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN