Littelfuse 0242.100HAT1

242 Series - Hazardous Area Barrier Network Fuse, 0.1 A, 250 V, TH, RoHS
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0242.100HAT1.

element14 APAC

Datasheet3 pages7 years ago

Burklin Elektronik

Sager Electronics

Fuses Unlimited

TME

Inventory History

3 month trend:
-2.55%

Alternate Parts

Price @ 1000
$ 3.65
$ 3.055
Stock
16,908
97,260
Authorized Distributors
6
6
Current Rating
100 mA
100 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.6005
Fuse Subminiature Fast Acting 0.125A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37201250411
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, TR5
Fuse Miniature Fast Acting 0.125A 250V Axial 5 X 15mm Glass Carton
Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
Littelfuse0263.125MXL
Fuse Cartridge Very Fast Acting 0.125A 250V Axial 3.94 X 7.11mm Solder Bulk CSA/PSE/UL
Schurter0034.6035
Micro fuse 8.5 x 8.5 mm, 125 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6035

Descriptions

Descriptions of Littelfuse 0242.100HAT1 provided by its distributors.

242 Series - Hazardous Area Barrier Network Fuse, 0.1 A, 250 V, TH, RoHS
Littelfuse SCT
Electric Fuse, 0.1A, 250VAC, 250VDC, 4000A (IR), Through Hole
100mA 250 VAC 250 VDC Fuse Cartridge Through Hole
FuseCartridge Fast Acting 0.1A 250V Axial 3.02 X 8.4mm Ammo UL
FUSE CRTRDGE 100MA 250VAC/DC AXL
FUSE 250V BARRIER FUSE AMMO .100A
250V 250V 0.000977A2S Cartridge 100mA 8.4mm
Barrier Network 0.1A blue axial
PCB FUSE, FAST ACTING, 0.1A, 250V; Fuse Current:100mA; Voltage Rating VAC:250V; Product Range:242 Series; Voltage Rating VDC:250V; Blow Characteristic:Fast Acting; Fuse Case Style:Axial Leaded; Breaking Capacity Current AC:4kA RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN