Littelfuse 0239003.MXP

Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0239003.MXP.

ODG (Origin Data Global)

Datasheet4 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
-23.57%

Alternate Parts

Price @ 1000
$ 0.622
$ 0.719
$ 0.719
Stock
145,424
104,225
104,225
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.3122
Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1521
Fsf 5X20, 3.15 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM
Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Littelfuse 0239003.MXP provided by its distributors.

Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
0239003.MXP - Littelfuse SLO-BLO 5X20MM GLASS FUSE BULK 1000-PACK AMP Size: 3, Voltage: 250VAC
FUSE GLASS 3A 250VAC 5X20MM / 3 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
239 Series Slo-Blo 250V 3 A Ø 5 x 20 mm Glass Cartridge Fuse
Electric Fuse, Time Lag Blow, 3A, 250VAC, 100A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, SLOW BLOW, 3A, 250V; Blow Characteristic: Time Delay; Fuse Current: 3A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 239 Series; Breaking Capacity Cur
Fuse, Cartridge, 3A, 5X20Mm, Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:3A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Littelfuse 0239003.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN