Littelfuse 0239003.HXP

Fuse Miniature Slow Blow Acting 3A 250V Axial 5 X 20mm Glass Bulk CSA/UL
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0239003.HXP.

IHS

Datasheet4 pages10 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-0.18%

Alternate Parts

Price @ 1000
$ 0.719
$ 0.622
$ 0.622
Stock
126,255
145,294
145,294
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.3122
Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM
Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Littelfuse 0239003.HXP provided by its distributors.

Fuse Miniature Slow Blow Acting 3A 250V Axial 5 X 20mm Glass Bulk CSA/UL
Electric Fuse, Time Lag Blow, 3A, 250VAC, 100A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, SLOW BLOW, 3A, 250V; Blow Characteristic: Slow Blow; Fuse Current: 3A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 239 Series; Breaking Capacity Curr
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current A = 3 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 100 / Case Material = Glass / Fuse Characteristic = Slow Blow
Fuse, Cartridge, 3A, 5 X 20Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:3A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0239003.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0239003.HXP.