Littelfuse 39616300000

Electric Fuse, Time Lag Blow, 6.3A, 125VAC, 100A (IR), Through Hole, TE5
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39616300000.

IHS

Datasheet3 pages4 years ago

element14 APAC

Fuses Unlimited

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+425%

CAD Models

Download Littelfuse 39616300000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse0251007.MAT1L
Fuse Cartridge Very Fast Acting 7A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/TUV/UKCA/UL
Littelfuse0251007.MXL
Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
Fuse Miniature Fast Acting 7A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Littelfuse0251007.MRT1L
Fuse Subminiature Very Fast Acting 7A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/TUV/UL
Fuse Miniature 8A 125V Fast 2-Pin Axial Through Hole Carton
Fuse Subminiature Fast Acting 7A 125V Axial 3.18 X 7.1mm Epoxy Plastic T/R CSA/UL

Descriptions

Descriptions of Littelfuse 39616300000 provided by its distributors.

Electric Fuse, Time Lag Blow, 6.3A, 125VAC, 100A (IR), Through Hole, TE5
Fuse Cartridge Slow Blow Acting 6.3A 125V Radial 8.5 X 4 X 8mm Ammo UL
396 Series Time Lag 125 V 6.3 A 8.5 x 8 mm TE5® Radial Lead Fuse
Slow Blow Fuse 6.3A 125V TH 8.5mm × 4mm × 8mm
FUSE 125V UL TL TE5 LL AMMO 6.3A
396 Series - TE5 Subminiature Fuses, 6.3 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE TIME-LAG 6.30A AMMO UL TE5
FUSE BOARD MNT 6.3A 125VAC RAD
FUSE, ANTISURGE, TE5, 6.3A; Voltage Rating VAC:125V; Fuse Current:6.3A; Breaking Capacity:100A @ 125V AC; Fuse Size Code:TE5; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TE5; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA, METI-PSE; Approval Category:UL Recognised; Blow Characteristic:Antisurge; Breaking Capacity Current AC:100A; Case Material:Thermoplastic; External Depth:4mm; External Length / Height:8mm; External Width:8.5mm; Flammability Rating:UL94V-0; Fuse Breaking Capacity Voltage AC:125V; Fuse Type Blowing Characteristic:Antisurge; Lead Diameter:0.6mm; Lead Length:18.8mm; Lead Spacing:5.08mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; PCB Hole Diameter:1mm; Package / Case:TE5; Termination Type:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN