Schurter 0034.6920

Fuse Subminiature Slow Blow Acting 3.15A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/PSE/VDE/cULus
$ 0.64
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6920.

IHS

Datasheet4 pages2 years ago

element14 APAC

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-15.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2004-10-07
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Fuses with Leads (Through Hole) 300V 4A SS-5H RADIAL TD FUSE
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Bel FuseRST4
Fuse Micro Slow Blow Acting 4A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Littelfuse36914000440
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Fuses with Leads (Through Hole) 250V 4A SS-5H RADIAL TD FUSE
Fuses with Leads (Through Hole) 300V 4A SS-5H RADIAL TD FUSE

Descriptions

Descriptions of Schurter 0034.6920 provided by its distributors.

Fuse Subminiature Slow Blow Acting 3.15A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/PSE/VDE/cULus
FUSE SUBMINIATURE TIME-LAG 3.15 A 250 VAC 8.5X8.5MM 2-PIN, SHORT PCB MNT
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 100A (IR), Through Hole
250V 57A2S 100A Board Mount (Cartridge Style Excluded) 3.15A , 8.5mm*8.5mm
Miniature Fuse Short Time-lag 3,15A
Fuses with Leads (Through Hole) MXT 250 3.15A T 4.3
FUSE BRD MNT 3.15A 250VAC RADIAL
FUSE BOARD MNT 3.15A 250VAC RAD
FUS250V IEC TD HBC MICRO 3.15A
Fuse, Pcb, 3.15A, 250Vac, Time Delay; Fuse Current:3.15A; Voltage Rating Vac:250V; Product Range:Mxt 250 Series; Voltage Rating Vdc:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Schurter 0034.6920
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current A = 3.15 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 100 / Storage Temperature Max. °C = 40 / Fuse Characteristic = Slow Blow / Storage Temperature Min. °C = 0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00346920