Littelfuse 0224002.MXP

Fuse Subminiature Fast Acting 2A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0224002.MXP.

Sager Electronics

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
+62.77%

CAD Models

Download Littelfuse 0224002.MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.645
$ 0.645
Stock
25,233
20,943
20,943
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0034.6619
Mst 250, 2.5 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Schurter0034.6719
Fuse, PCB Leaded, 2.5 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse023002.5HXP
Fuse Cartridge Slow Blow Acting 2.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022402.5HXP
Electric Fuse, Fast Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG
Littelfuse02302.25HXP
Electric Fuse, Time Lag Blow, 2.25A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG
Schurter3403.0170.11
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 200A (IR), Surface Mount

Descriptions

Descriptions of Littelfuse 0224002.MXP provided by its distributors.

Fuse Subminiature Fast Acting 2A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Fast Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG
Cartridge Fuse, Fast Acting, 2A, 250V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:2A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Fast Acting; Product Range:224 Series; Cartridge Fuse Material:Glass Rohs Compliant: Yes |Littelfuse 0224002.MXP
FUSE, QUICK BLOW, 2AG, 2A; Voltage Rating AC:250V ac; Fuse Current Rating:2A; Fuse Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC/VDC; Fuse Size Code:Subminature; Fuse Type Blowing Characteristic:Fast Acting; Series:224; Approval Bodies:CSA, METI; Approval Category:UL Recognised; Body Length:14.48mm; Cartridge Fuse Material:Glass; Case Material:Glass; External Diameter:4.7mm; Length:90.68mm; Standard:2AG; Termination Type:Axial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN