Littelfuse 022402.5HXP

Electric Fuse, Fast Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 022402.5HXP.

Sager Electronics

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Farnell

Newark

Fuses Unlimited

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 022402.5HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.652
$ 0.622
$ 0.622
Stock
26,766
18,667
18,667
Authorized Distributors
6
6
6
Current Rating
2.5 A
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0034.6620
Fuse; Subminiature; Time-Lag; 3.15 A; 250 VAC; 8.5x8.5mm; 2-Pin; Short; PCB Mnt
Schurter0034.6720
Fuse, PCB Leaded, 3.15 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse0224003.HXP
Fuse Subminiature Fast Acting 3A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0230003.HXP
Electric Fuse, Time Lag Blow, 3A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG
Littelfuse0230003.DRT1P
230 Series Slo-Blo 250 V 3 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse
Schurter0034.6820
Fuse, PCB Leaded, 3.15 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded

Descriptions

Descriptions of Littelfuse 022402.5HXP provided by its distributors.

Electric Fuse, Fast Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG
Fuse Cartridge Fast Acting 2.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
FUSE, AXIAL, 2.5A, 5 X 15MM, FAST ACTING; FUSE, AXIAL, 2.5A, 5 X 15MM, FAST ACTING; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Current:2.5A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC/VDC; Fuse Size Code:2AG; Fuse Size Metric:5mm x 15mm
Fuse, Axial, 2.5A, 5 X 15Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:2.5A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Diámetro:4.7Mm |Littelfuse 022402.5HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN