
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | F7920-ND | 1 | 1 | Bulk | ||||||||
| TME | 02302.25HXP | 0 | 100 | 13h | ||||||||
| TTI | 02302.25HXP | 0 | 1K | Bulk | 17h | |||||||
| Sager Electronics | 02302.25HXP | 0 | 100 | Bulk | ||||||||
| Newark | 02302.25HXP | 0 | 100 |
Download Littelfuse 02302.25HXP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse 02302.25HXP provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: