Littelfuse 021902.5MXAP

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 150A (IR), Inline/holder, 5x20mm
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 021902.5MXAP.

IHS

Datasheet4 pages4 years ago

Future Electronics

Newark

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-36.31%

Alternate Parts

Price @ 1000
$ 0.699
$ 0.202
Stock
58,303
17,064
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.3122
Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 021902.5MXAP provided by its distributors.

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 150A (IR), Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/PSE/SEMKO/UL/VDE
219XA Series Time Lag 250 VAC 2.5 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse
219XA Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 2.5A, 250V, RoHS
Littelfuse SCT
Delayedblow/SlowBlow GlassTubeFuse 2.5A ¹Ü,5x20mm Fuses ROHS
ANTI SURGE T LBC MIN FUSE, 2.5A 5X20MM
FUSE 5X20 T EBC 2.5A/250V HIGH I2T (P)
FUSE, CARTRIDGE, GLASS, LAG, 2.5A
Littelfuse , 219XA, 2.5A, 250V , 5 x 20mm, T
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current A = 2.5 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 150 / Case Material = Glass / Fuse Characteristic = Time Lag T
CARTRIDGE FUSE, TIME DELAY, 2.5A, 250V; Blow Characteristic:Slow Blow; Fuse Current:2.5A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:-; Breaking Capacity Current AC:150A; RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN