Littelfuse 0218.040MXP

Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.040MXP.

IHS

Datasheet4 pages5 years ago

Newark

Future Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+57.87%

Alternate Parts

Price @ 1000
$ 1.58
$ 1.663
$ 1.663
Stock
30,523
20,733
20,733
Authorized Distributors
6
6
6
Current Rating
40 mA
40 mA
40 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0218.050MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 50MA 250VAC 5X20MM
Littelfuse0217.050MXP
Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0216.050MXP
FUSE CERAMIC 50MA 250VAC 5X20MM / 50 mA 250 V AC DC Fuse Cartridge, Ceramic Holder 5mm x 20mm
Schurter0034.6001
Fuse Subminiature Fast Acting 0.05A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Electric Fuse, Time Delay Blow, 0.05A, 250VAC, 35A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0218.040MXP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
0218.040MXP - Littelfuse SLO-BLO 5X20 GLASS BODY FUSE BULK 1000-PACK AMP Size: 1/25, Voltage: 250VAC
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 0.04A, 250V, RoHS
Littelfuse SCT
250V 0.00536A2S 35A Cartridge,Glass 40mA 5mm*20mm
Cartridge Fuses 250V .04A Time Lag (Slo-Blo)
Cartridge Fuse, Time Delay, 0.04A, 250V; Blow Characteristic:Time Delay; Fuse Current:40Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:218 Series; Diameter:5Mm; Length:20Mm Rohs Compliant: Yes |Littelfuse 0218.040MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN